Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21MPN.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.270 (CNY144.9451) |
| 10+ | CNY124.430 (CNY140.6059) |
| 50+ | CNY120.560 (CNY136.2328) |
| 100+ | CNY118.340 (CNY133.7242) |
| 200+ | CNY115.800 (CNY130.854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.27 (CNY144.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21MPN.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133037
Technical Datasheet
Connector TypeTest Clip
Current Rating100A
Jaw Opening Max27mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Solid copper marine automotive clip
- Compatible with Mueller BU-23 PVC insulators
- Overall length is 4.1” (104mm), overall width is 0.75” (19mm), overall height is 1.6” (41mm)
- Connects to wire up to 8AWG via crimp, solder lug or 10-32 screw connection (included)
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
-
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
