Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CPNCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834062
Product RangeBU-21 Series
Your Part Number
85 In Stock
Need more?
9 Delivery in 3-4 Business Days(SG stock)
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.550 (CNY115.8815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.55 (CNY115.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CPNCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834062
Product RangeBU-21 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating100A
Jaw Opening Max27mm
Insulator Colour-
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-21CPN is a 100A heavy-duty test clip of solid copper with 27mm jaw opening. This clip is equipped with removable copper lug and use BU-23 PVC insulator for this clip. Ideal for use with battery and test work. CID AA59466-010 federal specification.
- Crimp or screw connection
- 104.4mm Length
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
BU-21 Series
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066678
