Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CEZ.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3132974
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.190 (CNY132.4247) |
| 10+ | CNY114.850 (CNY129.7805) |
| 50+ | CNY112.510 (CNY127.1363) |
| 100+ | CNY110.160 (CNY124.4808) |
| 200+ | CNY107.820 (CNY121.8366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.19 (CNY132.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CEZ.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3132974
Technical Datasheet
Current Rating100A
Jaw Opening Max27mm
Product Overview
- Automotive EZ squeeze clip
- Overall length is 4.5” (114mm), overall width is 1.1” (28mm), overall height is 2.7” (69mm)
- Connects to wire up to 8AWG via crimp or 10-32 screw connection (included)
- Zinc plated steel handles and solid copper clip
Technical Specifications
Current Rating
100A
Jaw Opening Max
27mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1212
