Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21APNCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834060
Product RangeBU-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.610 (CNY36.8493) |
| 10+ | CNY32.080 (CNY36.2504) |
| 25+ | CNY31.900 (CNY36.047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.61 (CNY36.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21APNCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834060
Product RangeBU-21 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating50A
Jaw Opening Max27mm
Insulator Colour-
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Heavy-duty test clip for battery and test work.
- Crimp or screw connection
- Connects to wire up to 8AWG
- Zinc-plated steel construction
- Compatible with Mueller BU-32 series insulators
- Length: 104mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
BU-21 Series
Current Rating
50A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421
