Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21AEZ.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.050 (CNY98.3665) |
| 10+ | CNY84.430 (CNY95.4059) |
| 50+ | CNY81.810 (CNY92.4453) |
| 100+ | CNY79.920 (CNY90.3096) |
| 200+ | CNY78.820 (CNY89.0666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.05 (CNY98.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21AEZ.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132915
Technical Datasheet
Current Rating50A
Jaw Opening Max27mm
Product Overview
- Automotive EZ squeeze clip
- Overall length is 4.5” (114mm), overall width is 1.1” (28mm), overall height is 2.7” (69mm)
- Connects to wire up to 8AWG via crimp or 10-32 screw connection (included)
- Zinc plated steel handles and zinc plated steel clip
Technical Specifications
Current Rating
50A
Jaw Opening Max
27mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143637
