Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150028Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143412
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150028Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143412
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
