Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150022Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143411
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150022Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143411
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
