Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150009Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143410
Your Part Number
1,041 In Stock
Need more?
41 Delivery in 3-4 Business Days(SG stock)
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.941 (CNY1.0633) |
| 1000+ | CNY0.922 (CNY1.0419) |
| 2500+ | CNY0.903 (CNY1.0204) |
| 5000+ | CNY0.884 (CNY0.9989) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192150009Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143410
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
