Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192020019Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143404
Your Part Number
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2500+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.170 (CNY1.3221) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192020019Copy
Manufacturer Standard Lead Time8 weeks
Order Code4143404
Technical Datasheet
Insulator ColourBlue
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
