Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191930116Copy
Manufacturer Standard Lead Time7 weeks
Order Code4143400
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191930116Copy
Manufacturer Standard Lead Time7 weeks
Order Code4143400
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132
