Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-2Copy
Order Code4399554
Product RangeBU-164 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.520 (CNY18.6676) |
| 5+ | CNY15.580 (CNY17.6054) |
| 10+ | CNY14.740 (CNY16.6562) |
| 20+ | CNY13.980 (CNY15.7974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.52 (CNY18.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-2Copy
Order Code4399554
Product RangeBU-164 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeBU-164 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-164-2 is a 4mm banana socket that is made for panel or PCB mounting. The connector allows the mating of unshrouded banana plugs.
- Angled, banana socket
- Brass with silver plating body, PA (nylon) cover
- Voltage rating of 30VAC-60VDC
- Maximum current of 24A
- Insulating resistance of ≥500Mohm, contact resistance of ≤ 0.005ohm
- Red colour cable
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
BU-164 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
