Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code4399553
Product RangeBU-164 Series
Your Part Number
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.260 (CNY17.2438) |
| 5+ | CNY14.150 (CNY15.9895) |
| 10+ | CNY13.420 (CNY15.1646) |
| 20+ | CNY13.050 (CNY14.7465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.26 (CNY17.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code4399553
Product RangeBU-164 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeBU-164 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-164-0 is a 4mm banana socket that is made for panel or PCB mounting. The connector allows the mating of unshrouded banana plugs.
- Angled, banana socket
- Brass with silver plating body, PA (nylon) cover
- Voltage rating of 30VAC-60VDC
- Maximum current of 24A
- Insulating resistance of ≥500Mohm, contact resistance of ≤ 0.005ohm
- Black colour cable
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
BU-164 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
