Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1406094Copy
Manufacturer Standard Lead Time16 weeks
Order Code4163739
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.820 (CNY188.5066) |
| 10+ | CNY147.880 (CNY167.1044) |
| 25+ | CNY142.310 (CNY160.8103) |
| 100+ | CNY138.360 (CNY156.3468) |
| 250+ | CNY137.070 (CNY154.8891) |
| 500+ | CNY135.770 (CNY153.4201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.82 (CNY188.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1406094Copy
Manufacturer Standard Lead Time16 weeks
Order Code4163739
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121565
