Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.610 (CNY283.1893) |
| 10+ | CNY219.290 (CNY247.7977) |
| 25+ | CNY181.700 (CNY205.321) |
| 100+ | CNY162.900 (CNY184.077) |
| 250+ | CNY150.370 (CNY169.9181) |
| 500+ | CNY140.340 (CNY158.5842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.61 (CNY283.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU25-PG9Copy
Order Code4068216
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeScrew Pin
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Pin
Contact Plating
Gold
Sensor Connector Size
M12
Contact Material
Brass
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
