Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.590 (CNY120.4467) |
| 10+ | CNY106.580 (CNY120.4354) |
| 25+ | CNY106.560 (CNY120.4128) |
| 100+ | CNY106.550 (CNY120.4015) |
| 250+ | CNY106.530 (CNY120.3789) |
| 500+ | CNY106.510 (CNY120.3563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.59 (CNY120.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU24-PG9Copy
Order Code4068214
Technical Datasheet
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
