Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU23-PG7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068211
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.550 (CNY145.2615) |
| 10+ | CNY115.680 (CNY130.7184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.55 (CNY145.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU23-PG7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068211
Technical Datasheet
Product Range-
Sensor Connector GenderMale
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle Cable Mount
Contact Material
Brass
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
