Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU03-PG7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068197
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.470 (CNY155.3411) |
| 10+ | CNY121.400 (CNY137.182) |
| 25+ | CNY117.140 (CNY132.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.47 (CNY155.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU03-PG7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068197
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Contact TypeScrew Pin
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
Connector Coding
A Coded
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
