Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.090 (CNY281.4717) |
| 5+ | CNY245.970 (CNY277.9461) |
| 10+ | CNY242.840 (CNY274.4092) |
| 25+ | CNY239.720 (CNY270.8836) |
| 50+ | CNY239.520 (CNY270.6576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.09 (CNY281.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZS44-PG9Copy
Order Code4068187
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
Connector CodingA Coded
Contact MaterialBrass
Current Rating4A
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Contact Material
Brass
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
