Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.790 (CNY418.9927) |
| 5+ | CNY324.440 (CNY366.6172) |
| 10+ | CNY268.820 (CNY303.7666) |
| 25+ | CNY241.020 (CNY272.3526) |
| 50+ | CNY222.480 (CNY251.4024) |
| 100+ | CNY207.640 (CNY234.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.79 (CNY418.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZS34-PG9Copy
Order Code4068175
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Connector Body MaterialBrass Body
Voltage Rating250V
Technical Specifications
Sensor Connector Size
M12
No. of Positions
4 Positions
Voltage Rating
250V
Sensor Connector Gender
Female
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
