Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.280 (CNY74.8964) |
| 5+ | CNY64.860 (CNY73.2918) |
| 10+ | CNY61.270 (CNY69.2351) |
| 20+ | CNY59.760 (CNY67.5288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.28 (CNY74.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-126-2.Copy
Order Code3133036
Technical Datasheet
Current Rating10A
Jaw Opening Max8.9mm
Product Overview
- Red coloured fully insulated standard size alligator clip
- Overall length is 2.9” (74mm), overall width is 0.75” (19mm), overall height is 0.75” (19mm)
- Attaches to test lead wire by a 4mm shrouded, unshrouded or retractable banana plug
- Nickel plated steel clip, polypropylene/santoprene Insulator
Technical Specifications
Current Rating
10A
Jaw Opening Max
8.9mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
