Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.040 (CNY96.0952) |
| 5+ | CNY82.150 (CNY92.8295) |
| 10+ | CNY79.460 (CNY89.7898) |
| 20+ | CNY76.930 (CNY86.9309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.04 (CNY96.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-124.Copy
Order Code3133032
Technical Datasheet
Accessory TypeHeavy Duty Grounding C-Clamp
For Use WithTest Equipment's
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heavy-duty grounding C-clamp that can clamp on to material up to 2.5" (63.5mm) thick.
- Overall length is 3.5” (89mm), overall width is 1” (25.4mm), overall height is 3.125” (79.4mm)
- Includes a solder/crimp lug that accepts wire up to 4AWG
- Zinc plated steel material
- 150A current rating
Technical Specifications
Accessory Type
Heavy Duty Grounding C-Clamp
Product Range
-
For Use With
Test Equipment's
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269
