Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.020 (CNY49.7426) |
| 10+ | CNY43.130 (CNY48.7369) |
| 50+ | CNY42.280 (CNY47.7764) |
| 100+ | CNY41.830 (CNY47.2679) |
| 200+ | CNY41.370 (CNY46.7481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.02 (CNY49.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-123.Copy
Order Code3132972
Technical Datasheet
Accessory TypeHeavy Duty Grounding C Clamp
For Use WithTest Equipment's
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heavy-duty grounding C-clamp.
- Typically used for high current applications like welding
- Can clamp onto material up to 0.75” (18mm) thick
- Overall length is 1.9” (48mm), overall width is 2.5” (64mm), overall thickness is 0.88” (22mm)
- Includes a 4AWG x 1.4” crimp/solder lug
- Zinc plated cold rolled steel material
- 100A current rating
Technical Specifications
Accessory Type
Heavy Duty Grounding C Clamp
Product Range
-
For Use With
Test Equipment's
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114033
