Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-122.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.250 (CNY25.1425) |
| 10+ | CNY21.570 (CNY24.3741) |
| 50+ | CNY20.900 (CNY23.617) |
| 100+ | CNY20.560 (CNY23.2328) |
| 200+ | CNY19.530 (CNY22.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.25 (CNY25.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-122.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132971
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max15mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Dimpled nose painting clip.
- Designed with wide nose to help prevent paint from touching dimpled contact point
- More clearance and a stronger spring than most painting clips
- Overall length is 3.1” (79mm), overall width is 0.65” (17mm), overall height is 1.5” (38mm)
- Can be attached to wire up to 0.08” (2mm) total diameter via crimp connection
- 304 stainless-steel clip
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
15mm
Product Range
-
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013807
