Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-121-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132880
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.940 (CNY25.9222) |
| 10+ | CNY22.260 (CNY25.1538) |
| 50+ | CNY21.580 (CNY24.3854) |
| 100+ | CNY21.250 (CNY24.0125) |
| 200+ | CNY20.180 (CNY22.8034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.94 (CNY25.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-121-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132880
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max15mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Black coloured insulated pipe grounding clip
- Designed as a battery clip, it has also been utilized in the grounding market
- Overall length is 3.7” (94mm), overall width is 0.75” (19mm), overall height is 1.4” (36mm)
- Can be used with wire up to 8AWG and attaches via a solder connection
- Zinc plated steel clip PVC insulator
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
15mm
Current Rating
25A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
