Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3228863
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.350 (CNY65.9355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.35 (CNY65.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3228863
Technical Datasheet
Connector TypeGrounding Clip
Current Rating100A
Jaw Opening Max41mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heavy-duty, zinc-plated steel grounding clip.
- Compatible with Mueller BU-13 PVC insulators
- Overall length is 6.0” (152mm), overall width is 1.0” (25.4mm), overall height is 1.88” (48mm)
- Can be connected to wire up to 0AWG via crimp or solder connection
- Comes with wire lug for solder connections
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
41mm
Current Rating
100A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1474
