Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-118.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.29 (CNY27.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-118.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132888
Technical Datasheet
Connector TypePainting Clip
Current Rating10A
Jaw Opening Max13mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Flat nose, stainless-steel painting clip
- Designed to hold parts during painting or plating processes
- Clip has flat smooth jaws to prevent surface damage
- Overall length is 2.3” (58.4mm), overall width is 0.4” (10mm), overall height is 1.1” (28mm)
- Clamping force at jaws is 4 ± 0.5lbs. (1.8 ± 0.2Kg) at half jaw opening
- 302 stainless-steel spring, 304 stainless-steel clip and rivet
Technical Specifications
Connector Type
Painting Clip
Jaw Opening Max
13mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
