Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-117-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132877
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.720 (CNY17.7636) |
| 5+ | CNY14.520 (CNY16.4076) |
| 10+ | CNY13.240 (CNY14.9612) |
| 20+ | CNY11.760 (CNY13.2888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.72 (CNY17.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-117-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132877
Technical Datasheet
Connector TypeBattery Clip
Current Rating60A
Jaw Opening Max22mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Mid-sized test clips for battery and test work.
- Solder connection
- Connects to wire up to 10AWG
- Dichromate-plated steel construction
- Moulded, black PVC insulator
- Length: 112mm
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
22mm
Product Range
-
Current Rating
60A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0498
