Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-116K-2.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132876
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.570 (CNY101.2141) |
| 10+ | CNY88.000 (CNY99.440) |
| 50+ | CNY85.780 (CNY96.9314) |
| 100+ | CNY83.130 (CNY93.9369) |
| 200+ | CNY82.040 (CNY92.7052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.57 (CNY101.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-116K-2.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132876
Technical Datasheet
Connector TypeBattery Clip
Current Rating100A
Jaw Opening Max51mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Red coloured industrial grade kelvin battery clip
- Electrically isolated jaws
- Can be connected up to 8AWG wire via solder connection
- Designed to accommodate a strain relief (Heyco 3254 or equivalent, not included)
- Overall length is 6.3” (160mm), overall width is 1.1” (28mm), overall height is 3.4”(86mm)
- PE-coated steel handles and nickel plated solid copper jaws
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
51mm
Product Range
-
Current Rating
100A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069
