Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1150-C-60-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.570 (CNY320.4341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.57 (CNY320.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1150-C-60-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132917
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Voltage Rating300VAC
Product Overview
- Test lead with red and black, standard length plunger clips to a male BNC
- Constructed with RG58/U coaxial cable
- Centre conductor is 20AWG (19x33) tinned copper and shield is tinned copper braid (95% coverage)
- Nylon plunger housing, beryllium copper contacts and nickel plated brass BNC
- 50 ohm impedance
Technical Specifications
Lead Length - Imperial
59"
Voltage Rating
300VAC
Lead Length - Metric
1.5m
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275
