Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-115-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132995
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 10+ | CNY7.620 (CNY8.6106) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY7.320 (CNY8.2716) |
| 200+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.46 (CNY9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-115-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132995
Technical Datasheet
Connector TypeBattery Clip
Current Rating40A
Jaw Opening Max13mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Miniature test clips for battery and test work.
- Crimp or solder connection
- Connects to wire up to 12AWG
- Dichromate-plated steel construction
- Moulded, red PVC insulator
- Length: 76mm
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
13mm
Product Range
-
Current Rating
40A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
