Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-114-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.870 (CNY54.0931) |
| 10+ | CNY44.510 (CNY50.2963) |
| 50+ | CNY40.070 (CNY45.2791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.87 (CNY54.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-114-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132993
Technical Datasheet
Current Rating300A
Jaw Opening Max48mm
Product Overview
- Red coloured heavy duty parrot clip
- Overall length is 6” (152mm), overall height is 4.3” (109mm)
- Can be connected to wire up to 8AWG via solder connection
- Zinc plated steel clip and polyethylene dip handles
Technical Specifications
Current Rating
300A
Jaw Opening Max
48mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1672
