Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-113XPN LARGE.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132991
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.200 (CNY18.306) |
| 10+ | CNY14.580 (CNY16.4754) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY14.000 (CNY15.820) |
| 200+ | CNY13.710 (CNY15.4923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.20 (CNY18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-113XPN LARGE.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132991
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max13mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A stainless steel painting clamp that was designed to hold parts during painting or plating processes.
- Intended to dissipate static charge through contact and does not have provision to attach wire
- Overall length is 2.2” (55.9mm), overall width is 0.4” (10mm), overall height is 1.2” (31mm)
- Clamping force of jaws is 4 ± 0.5lbs. (1.8 ± 0.2Kg) at 0.25” (6mm) jaw spread
- 302 stainless-steel spring, 304 stainless-steel clip and rivet
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
13mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
