Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-112-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132988
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.110 (CNY27.2443) |
| 10+ | CNY21.810 (CNY24.6453) |
| 50+ | CNY21.400 (CNY24.182) |
| 100+ | CNY20.990 (CNY23.7187) |
| 200+ | CNY20.580 (CNY23.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.11 (CNY27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-112-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132988
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating30A
Jaw Opening Max16mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Black colour insulated miniature auxiliary clip.
- Built-in male 0.25" x 0.032" quick connect terminal
- 3.15” (80mm) overall length
- 304 stainless-steel teeth
- Nylon housing
- Custom wire routing which acts as a strain relief
- Compatible with wire up to 10AWG or having a total diameter smaller than 2.41mm
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
16mm
Current Rating
30A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02121
