Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-111-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.960 (CNY34.9848) |
| 10+ | CNY28.000 (CNY31.640) |
| 50+ | CNY27.480 (CNY31.0524) |
| 100+ | CNY26.950 (CNY30.4535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.96 (CNY34.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-111-0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132969
Technical Datasheet
Connector TypeBattery Clip
Current Rating50A
Jaw Opening Max25mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Medium-size insulated Kelvin battery clip with jaws electrically isolated.
- Used for accurate electrical impedance measurement
- Dimension is 4.2" (L) x 0.88" (W) x 2.1" (H)
- Connects to wire up to 10 AWG via solder connection
- 50A rating
- Nylon body and solid brass jaws
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
25mm
Current Rating
50A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
