Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.880 (CNY41.6744) |
| 10+ | CNY35.900 (CNY40.567) |
| 50+ | CNY33.570 (CNY37.9341) |
| 100+ | CNY32.190 (CNY36.3747) |
| 250+ | CNY31.110 (CNY35.1543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.88 (CNY41.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-109-0.Copy
Order Code3132908
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating10A
Jaw Opening Max5.56mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fully insulated miniature crocodile clip.
- Connects to a standard .080” pin tip probe or a mini -2mm banana plug
- Dimension is 1.63" (L) x 0.26" (W) x 0.54" (H)
- 10A current and hands free testing up to 300VRMS
- Nylon housing with nickel plated steel clip
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
5.56mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
