Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-108K-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133006
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.770 (CNY77.7101) |
| 10+ | CNY66.800 (CNY75.484) |
| 50+ | CNY64.830 (CNY73.2579) |
| 100+ | CNY63.160 (CNY71.3708) |
| 200+ | CNY62.100 (CNY70.173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.77 (CNY77.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-108K-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133006
Technical Datasheet
Connector TypeKelvin Clip
Current Rating50A
Jaw Opening Max32mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Insulated Kelvin battery clip.
- Can be used with wire up to 8 AWG (crimped or soldered)
- 1.25” (32mm) jaw opening
- Length 4.1” (104mm)
- 50A rating
- Nylon housing with brass teeth
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
32mm
Product Range
-
Current Rating
50A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0595
