Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.110 (CNY78.0943) |
| 10+ | CNY67.970 (CNY76.8061) |
| 50+ | CNY66.360 (CNY74.9868) |
| 100+ | CNY64.690 (CNY73.0997) |
| 200+ | CNY63.640 (CNY71.9132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.11 (CNY78.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-108K-0.Copy
Order Code3132928
Technical Datasheet
Current Rating50A
Jaw Opening Max32mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Insulated Kelvin battery clip.
- Can be used with wire up to 8 AWG (crimped or soldered)
- 1.25” (32mm) jaw opening
- Length 4.1” (104mm)
- 50A rating
- Nylon housing with brass teeth
Technical Specifications
Current Rating
50A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
32mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348812
