Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-102B-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3228847
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.580 (CNY217.6154) |
| 15+ | CNY182.950 (CNY206.7335) |
| 50+ | CNY180.220 (CNY203.6486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.58 (CNY217.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-102B-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3228847
Technical Datasheet
Connector TypeBattery Clip
Current Rating300A
Jaw Opening Max41mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Heavy-duty large battery clip.
- Dimension is 6.5" (L) x 1.2" (W) x 4.4" (H)
- Connects to wire up to 0AWG with a solder lug connection
- 300A rating
- Glass-filled nylon handle with solid copper jaws
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
41mm
Product Range
-
Current Rating
300A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198
