Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.140 (CNY197.9082) |
| 10+ | CNY155.260 (CNY175.4438) |
| 25+ | CNY149.480 (CNY168.9124) |
| 100+ | CNY145.300 (CNY164.189) |
| 250+ | CNY143.930 (CNY162.6409) |
| 500+ | CNY142.550 (CNY161.0815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.14 (CNY197.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00216Copy
Order Code4163711
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric300mm
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
300mm
No. of Positions
8 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
