Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00208Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.980 (CNY202.2474) |
| 10+ | CNY158.620 (CNY179.2406) |
| 25+ | CNY152.610 (CNY172.4493) |
| 100+ | CNY148.320 (CNY167.6016) |
| 250+ | CNY146.930 (CNY166.0309) |
| 500+ | CNY145.530 (CNY164.4489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.98 (CNY202.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00208Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163702
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
2m
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669
