Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.530 (CNY189.3089) |
| 10+ | CNY147.450 (CNY166.6185) |
| 25+ | CNY141.580 (CNY159.9854) |
| 100+ | CNY137.320 (CNY155.1716) |
| 250+ | CNY135.950 (CNY153.6235) |
| 500+ | CNY134.580 (CNY152.0754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.53 (CNY189.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00202Copy
Order Code4163696
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
