Print Page
Image is for illustrative purposes only. Please refer to product description.

158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.900 (CNY92.547) |
| 5+ | CNY77.460 (CNY87.5298) |
| 10+ | CNY73.020 (CNY82.5126) |
| 20+ | CNY65.320 (CNY73.8116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.90 (CNY92.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.421-1M-0Copy
Order Code4258527
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Current Rating32A
Voltage Rating1kV
Product Overview
22.421-1M-0 is a CE certified test lead with fully shrouded 4mm banana plugs on both ends.
- Uses 14AWG wire
- Operating voltage range from CATIII 600V to CATII 1000V
- Current rating is 32A
- 1m length
Technical Specifications
Lead Length - Imperial
3.3ft
Current Rating
32A
Lead Length - Metric
1m
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0536
