Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.421-1.5M-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4258528
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.550 (CNY113.6215) |
| 5+ | CNY96.050 (CNY108.5365) |
| 10+ | CNY91.450 (CNY103.3385) |
| 20+ | CNY81.800 (CNY92.434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.55 (CNY113.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.421-1.5M-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4258528
Technical Datasheet
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Current Rating32A
Voltage Rating1kV
Product Overview
22.421-1.5M-0 is a CE certified test lead with fully shrouded 4mm banana plugs on both ends.
- Uses 14AWG wire
- Operating voltage range from CATIII 600V to CATII 1000V
- Current rating is 32A
- 1.5m length
Technical Specifications
Lead Length - Imperial
5ft
Current Rating
32A
Lead Length - Metric
1.5m
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0736
