Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.311-1M-2Copy
Order Code4703472
Product Range22.311-XM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.820 (CNY90.1966) |
| 5+ | CNY75.290 (CNY85.0777) |
| 10+ | CNY70.480 (CNY79.6424) |
| 20+ | CNY66.950 (CNY75.6535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.82 (CNY90.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.311-1M-2Copy
Order Code4703472
Product Range22.311-XM Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating32A
Voltage Rating1kV
Product Range22.311-XM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
22.311-1M-2 is a CE certified test lead with straight shrouded 4mm banana plug on each end.
- Uses 14AWG PVC wire
- 1000V (CATIII) operating voltage, 32A current
- Contact resistance is ≤0.0005ohm, insulation resistance is ≥500MΩ
- Nickel plated brass body, nickel plated beryllium copper cage spring
- Red colour test lead
- 1M cable length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
32A
Product Range
22.311-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
