Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.390 (CNY80.6707) |
| 5+ | CNY67.220 (CNY75.9586) |
| 10+ | CNY62.960 (CNY71.1448) |
| 20+ | CNY56.350 (CNY63.6755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.39 (CNY80.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.170-.25M-0Copy
Order Code4258513
Technical Datasheet
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Current Rating32A
Voltage Rating60VDC
Product Overview
22.170-.25M-0 is a CE certified test lead with stackable 4mm unshrouded banana plugs on both ends.
- Uses 14AWG wire
- Operating voltage range from 30VAC to 60VAC
- Current rating is 32A
- 0.25m length
Technical Specifications
Lead Length - Imperial
9.8"
Current Rating
32A
Lead Length - Metric
250mm
Voltage Rating
60VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0199
