Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No076707Copy
Manufacturer Standard Lead Time5 weeks
Order Code4167503
Product RangeFG-25z Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,438.930 (CNY3,885.9909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,438.93 (CNY3,885.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076707Copy
Manufacturer Standard Lead Time5 weeks
Order Code4167503
Product RangeFG-25z Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.02N-m to 0.177N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Product RangeFG-25z Series
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.02N-m to 0.177N-m
Drive Size - Imperial
0.25"
Torque Range ft-lb
-
Drive Size - Metric
-
Product Range
FG-25z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224532
