Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoTBMV300-Q-LT-SPI-00ACopy
Order Code4698820
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.230 (CNY90.6599) |
| 5+ | CNY78.630 (CNY88.8519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.23 (CNY90.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoTBMV300-Q-LT-SPI-00ACopy
Order Code4698820
Technical Datasheet
Board TypeTest Board
IC / Module UsedMV300GJ-C
Application Sub Type3D Magnetic Sensor
Kit ContentsTest Board MV300GJ-C
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBMV300-Q-LT-SPI-00A is an MV300 MagVectorTM 3D magnetic sensor test board with SPI communication interface. This test board is designed to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector Evaluation App Software. It is also possible to use this test board directly with any microcontroller (MCU) that has a 3.3V SPI interface.
- Supply voltage (VDD) range from 3V to 3.6V
- 3D (X, Y, and Z) magnetic sensing
- 12bit data length
- ±150mT magnetic field range
- 0.2mT RMS noise (X, Y) and 0.1mT RMS noise (Z) at 20kHz refresh rate
- On-chip temperature sensor, 40μs conversion time per channel
- Data updates upon user request in host-controlled mode
- Selectable Update Rate in Auto Sampling Cycle (ASC) mode
- 30nA current consumption in power-down state
- Operating temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Board Type
Test Board
Application Sub Type
3D Magnetic Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
MV300GJ-C
Kit Contents
Test Board MV300GJ-C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
