Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoNB679AGD-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358163RL
Cut Tape3358163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.700 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY15.610 (CNY17.6393) |
| 100+ | CNY14.810 (CNY16.7353) |
| 250+ | CNY13.930 (CNY15.7409) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.130 (CNY13.7069) |
| 2500+ | CNY11.780 (CNY13.3114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoNB679AGD-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358163RL
Cut Tape3358163
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min5.5V
Input Voltage Max24V
Output Current8A
Max Output Current8A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage Nom5.1V
Output Voltage - Nom5.1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency700kHz
Product Overview
- 28V, low IQ, fixed 5.1V, 8A, synchronous buck converter with 100mA LDO and LP# VOUT scaling
- Ultrasonic mode
- 100μA low quiescent current
- Adaptive constant-on-time (COT) control mode provides fast transient response
- DC auto-tune loop provides good load and line regulation
- Stable with POSCAP and ceramic output capacitors
- Full protection features include OC limit, OVP, UVP and thermal shutdown
- Latch-off reset via EN or power cycle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Max Output Current
8A
No. of Pins
12Pins
Output Voltage Nom
5.1V
Output Voltage Min
-
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.5V
Output Current
8A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage - Nom
5.1V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
700kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
