
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.930 | CNY24.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.930 (CNY28.1709) |
| 10+ | CNY21.470 (CNY24.2611) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.230 (CNY21.7299) |
| 100+ | CNY18.320 (CNY20.7016) |
| 250+ | CNY16.070 (CNY18.1591) |
| 500+ | CNY13.900 (CNY15.707) |
Product Information
Product Overview
MPQ9846 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 0.6A of continuous output current, with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14μA sleep mode quiescent current provide high efficiency over the output current load range. This allows MPQ9846 to be used in a variety of step-down applications, automotive input environments, infotainment, clusters, advanced driver assistance systems, industrial power systems and battery-powered applications. The excellent low-dropout performance allows MPQ9846 to be used in high duty cycle applications. Full protection features include overcurrent protection, short-circuit protection and thermal shutdown. Available in a QFN-16 (3mmx4mm) package.
- Automotive AEC-Q100 Grade 1 qualified
- 2μA low shutdown supply current
- Internal 125mohm high-side and 115mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on-time, AAM at light load
- Low dropout mode
- Peak current mode operation provides fast transient response and eases loop stabilization
- An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
16Pins
-
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.3V
600mA
QFN
Surface Mount
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
