
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.880 | CNY32.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY25.940 (CNY29.3122) |
| 25+ | CNY24.470 (CNY27.6511) |
| 50+ | CNY23.020 (CNY26.0126) |
| 100+ | CNY21.650 (CNY24.4645) |
| 250+ | CNY19.970 (CNY22.5661) |
| 500+ | CNY19.540 (CNY22.0802) |
Product Information
Product Overview
MPQ8847A is a highly integrated, high frequency, high efficiency, synchronous step-down converter with an I2C control interface. The MPQ8847A can support up to 6A of load current across an input voltage (VIN) supply range from 2.7V to 6V with excellent load and line regulation. Constant-frequency hysteretic mode provides an extremely fast transient response without loop compensation to achieve high efficiency under light-load conditions. The output voltage (VOUT) can be controlled on the-fly through a 3.4Mbps I2C serial interface. The voltage range can be adjusted from 0.6V to 1.235V in 5mV steps. The VOUT slew rate, switching frequency (fSW), and power-save mode can be configured via the I2C interface. It is available in a compact QFN-14 (2.5mmx3mm) package. Applications include automotive infotainment systems, automotive telematics systems, advanced driver assistance systems (ADASs), automotive applications, processor core supplies.
- I2C-configurable output voltage (VOUT) range from 0.6V to 1.235V in 5mV steps
- Adjustable switching frequency (fSW) from 0.85MHz to 2.2MHz
- I2C-compatible interface up to 3.4Mbps, power-save mode selectable via I2C
- Designed for heavy loads
- Internal 40mohm high-side and 22mohm low-side power MOSFETs
- Internal 165µs soft start, power good (PG) indicator
- Internal soft start, overcurrent protection, current overload, thermal shutdown protection
- AEC-Q100 Grade 1 qualified
- Requires a minimal number of readily available, standard external components
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
6A
14Pins
-
1.235V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
2.7V
6A
QFN
Surface Mount
600mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
